CO100 | Extech

Extech carbon monoxide meter, CO100

Order No.: 22K0624
EAN: 4099891465322
MPN:
CO100
Extech
default L
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

Desktop indoor air quality CO₂ monitor , CO100, extech

The CO100 is a desktop indoor air quality CO₂ monitor that measures carbon dioxide concentrations (CO₂) from 0 to 9,999ppm, air temperature and humidity. With user programmable visible and audible CO₂ warning alarm. Meter has a maximum/minimum CO₂ value recall function. Maintenance free NDIR (non-dispersive infrared) CO₂ sensor. Complete with Universal AC adaptor.

Features

  • Checks for Carbon Dioxide (CO₂) concentrations
  • Maintenance free NDIR (non-dispersive infrared) CO₂ sensor
  • Indoor Air Quality displayed in ppm with Good (0 to 800ppm), Normal (800 to 1200ppm), Poor (>1200ppm) indication
  • User programmable Visible and Audible CO₂ warning alarm
  • Displays Year, Month, Date, and Time
  • Max/Min CO₂ value recall function
Technical specifications
Resolution 1 ppm
Version carbon monoxide meter
Accuracy ±5 %
max. operating temperature 50 °C
measurement range 0 to 9999 ppm
min. operating temperature -5 °C
Relative Humidity Range 0.1 % to 90 %
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Accuracy
measurement range
min. operating temperature
max. operating temperature
Version
Resolution
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
measurement range
min. operating temperature
max. operating temperature
Version
Resolution
Extech carbon monoxide meter, CO260
Order No.:
 22K0629
Manufacturer:
 Extech
Manufacturer SKU:
 CO260
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 797.18 € *
1 pcs.
797.1810 €
5 pcs.
717.4629 €
±3 %
0 to 1000 ppm
-20 °C
60 °C
carbon monoxide meter
1 ppm
Extech carbon monoxide meter, CO100
Order No.:
 22K0624
Manufacturer:
 Extech
Manufacturer SKU:
 CO100
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 236.81 € *
1 pcs.
236.81 €
±5 %
0 to 9999 ppm
-5 °C
50 °C
carbon monoxide meter
1 ppm
Extech carbon monoxide meter, CO220
Order No.:
 22K0626
Manufacturer:
 Extech
Manufacturer SKU:
 CO220
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 272.51 € *
1 pcs.
272.51 €
±0.1 %
0 to 9999 ppm
-10 °C
60 °C
carbon monoxide meter
1 ppm
Extech carbon monoxide meter, CO240
Order No.:
 22K0627
Manufacturer:
 Extech
Manufacturer SKU:
 CO240
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 354.41 € *
1 pcs.
354.4058 €
5 pcs.
318.9676 €
±5 %
0 to 9999 ppm
-10 °C
50 °C
carbon monoxide meter
1 ppm