AN340-NIST | Extech

Extech Anemometer/Psychrometer, AN340-NIST

Order No.: 22K0604
EAN: 4099891465179
MPN:
AN340-NIST
Series: AN
Extech
default L
Image may differ
Unit Price (€ / pc.)
735.8722 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
735.87 € *
Price list
Quantity
Price per unit*
1 pcs.
735.8722 €
5 pcs.
662.2826 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMM/CFM Anemometer/Psychrometer Data Logger, AN340-NIST, extech

The AN340 is a CMM/CFM Anemometer/Psychrometer Data logger. This meter measures Air Velocity/Volume, Temperature, Humidity, Wet Bulb, and Dew Point. User can store up to 12,000 readings for data analysis. Manually store/recall up to 99 reading. Complete with external mini vane probe, Windows compatible software, USB cable, 6 AAA batteries, and hard carrying case.

Features

  • Telescopic vane sensor with an 18 mm (0.7") diameter extends from 0.3 m (1 ft.) to 1 m (3.3 ft.)
  • Measures air velocity, air flow, air temperature, humidity, dew point and wet bulb
  • Manual storage/recall of up to 99 measured values
  • Automatic data recording of up to 12000 readings (2000 readings for each parameter) with 12/24 hour time and date stamp
  • Select a data sampling rate from 1 s to 4 h: 59 min: 59 s
  • Min/max/average value, data storage and automatic switch-off
  • Built-in PC interface
  • Complete with external mini-wing probe, Windows® compatible software, USB cable, 6 AAA batteries and sturdy carrying case
Technical specifications
Resolution 20 m/s
Version Anemometer/Psychrometer
Accuracy ±3 %
Air Velocity range 0.5 to 20 m/s
max. operating temperature 60 °C
measurement range 0 to 9999 ppm
min. operating temperature -20 °C
Relative Humidity Range 0.1 % to 99.9 %
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
Extech Anemometer/Psychrometer, AN340
Order No.:
 22K0603
Manufacturer:
 Extech
Manufacturer SKU:
 AN340
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 552.40 € *
1 pcs.
552.3980 €
5 pcs.
497.1582 €
0.5 to 20 m/s
Anemometer/Psychrometer
20 m/s
±3 %
0 to 9999 ppm
-20 °C
60 °C
Extech Anemometer/Psychrometer, AN340-NIST
Order No.:
 22K0604
Manufacturer:
 Extech
Manufacturer SKU:
 AN340-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 735.87 € *
1 pcs.
735.8722 €
5 pcs.
662.2826 €
0.5 to 20 m/s
Anemometer/Psychrometer
20 m/s
±3 %
0 to 9999 ppm
-20 °C
60 °C