475040-NIST | Extech
EXTECH 475040-NIST FORCE GAUGE W/NIST 475040
Order No.: 22K0429
EAN: 4099891468972
MPN:
475040-NIST
Unit Price (€ / pc.)
742.0602 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
742.06 € *
Price list
Quantity
Price per unit*
1 pcs.
742.0602 €
5 pcs.
667.8518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital Force Gauge, 475040-NIST, extech
475040 is a Digital Force Gauge with a 5 digit LCD display and peak hold. Exclusive load cell measurement transducer. Over range, low battery and advanced function indicator. 5kg/176oz/49 Newtons measurement capacity. Basic accuracy of 0.4-percent. Complete with tension rod, carrying case and 4 adapters (flathead, cone, chisel and hook for tension), and 6 AA batteries.
Features
- Range: 176 oz, 5000g, 49 Newtons (±0.4% accuracy)
- Ideal for a wide variety of applications in the electronics, automotive, chemical, plastics and machinery industries
- Reversible display and fast/slow response mode
- Exclusive load cell measurement transducer
- Overrange, low battery and advanced function indication
- Zero Adjust push-button and Peak Hold switch
- Complete with hook adaptor for tension/compression adaptors, 5" extension rod, 6 AA batteries and carrying case
Technical specifications
Readability | 0.01 N | |
Force | 49 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90248000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |