461750-NIST | Extech
EXTECH 461750-NIST TACHOMETER WITH NIST 461750
Order No.: 22K0771
EAN: 4099891468651
MPN:
461750-NIST
Unit Price (€ / pc.)
325.2389 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
325.24 € *
Price list
Quantity
Price per unit*
1 pcs.
325.2389 €
5 pcs.
292.7162 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tachometer, 461750-NIST, extech
A tachometer is a device that measures the angular speed of a rotating shaft in terms of revolutions per minute (RPM). The Extech 461750 Tachometer features surface wheels that measure contact surface speeds of rotating (10 to 9,999 RPM) and moving (3 to 6,560 ft./minute; 1 to 1999. 9 m/min) objects. Complete with 9V battery and surface wheels.
Features
- Large, easy to read LCD display
- Hold key freezes the displayed measured values
- Ergonomically designed pocket-sized housing with finger protection
- Surface wheels allow the speedometer to measure linear surface speeds in ft/min, m/min and yd/min
Technical specifications
Accuracy | ±0.1 % | |
measurement range | 10 to 20.000 rpm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90292038 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |