407910-NIST | Extech

Extech Differential pressure manometer, 407910-NIST

Order No.: 22K0568
EAN: 4099891464868
MPN:
407910-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
596.1067 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
596.11 € *
Price list
Quantity
Price per unit*
1 pcs.
596.1067 €
5 pcs.
536.4996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Differential Pressure Manometer, 407910-NIST, extech

The 407910 is a Differential Pressure Manometer that measures to 29psi and displays results in 8 units of measure. Features include: zero function for offset measurements, Min/Max, Data Hold and Auto power off. Includes 2 quick-disconnect fittings, 9V battery, protective holster with stand, and case.

Features

  • ±29psi with 0.02psi resolution
  • 8 selectable units of measure
  • Zero function for offset measurements
  • Data Hold, Auto power off, and Min/Max functions
Technical specifications
Resolution 1 mbar, 0.02 psi
Version Differential pressure manometer
Accuracy ±1 %
max. operating temperature 50 °C
measurement range 29 psi, 0 to 2000 mbar
min. operating temperature 0 °C
Relative Humidity Range 0 % to 50 %
Logistics
Country of origin TW
Customs tariff number 90262020
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
Extech Differential pressure manometer, 407910-NIST
Order No.:
 22K0568
Manufacturer:
 Extech
Manufacturer SKU:
 407910-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 596.11 € *
1 pcs.
596.1067 €
5 pcs.
536.4996 €
Differential pressure manometer
1 mbar, 0.02 psi
±1 %
29 psi, 0 to 2000 mbar
0 °C
50 °C
Extech Differential pressure manometer, 407910
Order No.:
 22K0567
Manufacturer:
 Extech
Manufacturer SKU:
 407910
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 366.46 € *
1 pcs.
366.4605 €
5 pcs.
329.8204 €
Differential pressure manometer
1 mbar, 0.02 psi
±1 %
29 psi, 0 to 2000 mbar
0 °C
50 °C