FT91000025N | Weller
WELLER solder fume extraction ZERO SMOG 4V Kit with WEHB extraction hood
Unit Price (€ / pc.)
2,582.30 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fume extraction kit with extraction hood, FT91000025, WELLER
The zero smog 4 V kit with WEHB extraction hood could used for gluing or cleaning applications where gases from solvents or glue, lighter than air have to be extracted from below. The work place is covered with a punched steel plate. To guarantee sufficient extraction results an extraction unit with minimum 230 m³/h must be connected to the hoods.
Features
- Particle filter H13
- Wide band gas filter (50 % active carbon + 50 % chemisorb)
Technical specifications
Width | 510 mm | |
Height | 460 mm | |
Length | 860 mm | |
Power | 275 W | |
Sound pressure level | 48 db | |
Voltage | 230 V | |
Volume flow | 230 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |