B66363G1000X127 | EPCOS

ETD core, N27, 196 nH, (L x W x H) 38.9 x 12.8 x 20 mm, B66363G1000X127

Order No.: 83D5274
EAN: 4099889059014
MPN:
B66363G1000X127
Series: B663x
EPCOS
B66363G1000X127 EPCOS Ferrite cores Image 1
B66363G1000X127 EPCOS Ferrite cores Image 2
B66363G1000X127 EPCOS Ferrite cores Image 3
B66363G1000X127 EPCOS Ferrite cores Image 4
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 219 pcs.
Leadtime: On Request **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.7608 €
200 pcs.
2.4276 €
400 pcs.
2.3324 €
800 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores ETD39, type TDK/Epcos B66363.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 48, W 45, H 38 mm.

Technical attributes (type, dimension g, AL value, material type): B66363G1000X127, 1.0 mm, 196 nH, N27

Technical specifications
AL value 196 nH
Width 12.8 mm
Height 20 mm
Core shape ETD
Length 38.9 mm
Air gap 1 mm
Material N27
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes