B66361G0000X187 | EPCOS
ETD core, N87, 2600 nH, -20/+30 %, (L x W x H) 34 x 11.1 x 17.5 mm
E cores ETD34, type TDK/Epcos B66361.
To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a ready-to-use transformer or signal transformer: horizontal L 43, W 40, H 35 mm, vertical L 27.5, W 40, H 46 mm.
Technical attributes (type, dimension g, AL value, material type): B66361GX187, 0 mm, 2600 nH, N87
AL value | 2600 nH | |
Width | 11.1 mm | |
Height | 17.5 mm | |
Core shape | ETD | |
Length | 34 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | -20/+30 % |
Country of origin | IN |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 300 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |