05030151001 | Wera

ESD 1/4 inch Socket wrench, external hexagon, 5.5 mm, L 157 mm, 05030151001

Order No.: 21L1370
EAN: 4013288093493
MPN:
05030151001
1569 ESD Micro SW 5,5 x 60 mm
Series: 1569
Wera
default L
Image may differ
Unit Price (€ / pc.)
15.3272 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
10 pcs.
13.4827 €
50 pcs.
12.5664 €
150 pcs.
12.0190 €
500 pcs.
11.4002 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket wrench, 05030151001, Wera

1569 ESD socket wrench, 5.5 mm x 60 mm Electrostatically protected micro socket wrench for hexagon head screws. Secure protection against electrostatic energy and associated damage. By resting the hand on the rotating cap and through the fast rotation zone below the rotating cap, lightning fast twirling is possible. Time-consuming re-gripping is no longer necessary. Force zone with integrated soft zones ensures the transmission of high release and tightening torques. Precision zone for the correct angle of rotation for adjustment work.

Technical Data

  • Length: 157 mm
  • Size: 5.5 mm
  • Drive: 1/4 inch
Technical specifications
Drive 1/4 inch
Version Socket wrench
ESD protection Yes
Size 5.5 mm
Length 157 mm
Peak type external hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
ESD protection
ESD Socket wrench, external hexagon, 4.5 mm, L 157 mm, 05030418001
Order No.:
 21L1387
Manufacturer:
 Wera
Manufacturer SKU:
 05030418001
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 15.33 € *
1 pcs.
15.3272 €
10 pcs.
13.4827 €
50 pcs.
12.5664 €
150 pcs.
12.0190 €
500 pcs.
11.4002 €
4.5 mm
Socket wrench
157 mm
external hexagon
No
Yes
ESD Socket wrench, external hexagon, 5 mm, L 157 mm, 05030150001
Order No.:
 21L1369
Manufacturer:
 Wera
Manufacturer SKU:
 05030150001
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 15.33 € *
1 pcs.
15.3272 €
10 pcs.
13.4827 €
50 pcs.
12.5664 €
150 pcs.
12.0190 €
500 pcs.
11.4002 €
5 mm
Socket wrench
157 mm
external hexagon
No
Yes