BK1005017 | ESD PROTECT
ESD TOP-FIT glovesM, BK1005017
Order No.: 03L2932
EAN: 4099891436704
MPN:
BK1005017
As an alternative, we recommend the following item:
*incl. VAT plus shipping costs
ESD gloves, BK1005017, ESD PROTECT
Features
- Top-Fit ESD glove, size: M
- Fingertips with PU rubber coating, electrostatically dissipative, with cuffs
- Material: nylon / carbon fibers, color: black
- Leakage resistance: 10E6 to 10E9
- Clean room class: 100, 1.000, 10.000
Technical specifications
Usage | electrical safety | |
Version | Gloves | |
Colour | black | |
Size | M | |
Material | PA/carbon fibers |
Download
Logistics
Country of origin | CH |
Customs tariff number | 61169300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |