BK1005021 | ESD PROTECT

ESD PALM-FIT glovesS

Order No.: 03L2916
EAN: 4099891436551
MPN:
BK1005021
ESD PROTECT
BK1005021 ESD PROTECT ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.2245 €
100 pcs.
3.7009 €
250 pcs.
3.5581 €
1000 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD gloves, BK1005021, ESD PROTECT

Features

  • Palm-Fit ESD glove, size: S
  • Palm with PU rubber coating, electrostatically dissipative, with cuff
  • Material: nylon / carbon fibers, color: grey
  • Leakage resistance: 10E6 to 10E9
  • Clean room class: 100, 1.000, 10.000
Technical specifications
Usage electrical safety
Version Gloves
Colour gray
Size S
Material PA/carbon fibers
Logistics
Country of origin CH
Customs tariff number 61169300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes