C-199 2816-S | BJZ
ESD-HANDSCHUHE GRÖßE S, C-199 2816-S
Order No.: 03L3054
EAN: 4057989028187
MPN:
C-199 2816-S
Unit Price (€ / pck.)
2.7608 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pck.
2.7608 €
10 pck.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD gloves, C-199 2816-S, BJZ
ESD gloves made of polyester with conductive fibers, size S
Technical specifications
Usage | electrical safety | |
Version | Gloves | |
Colour | white | |
Size | S | |
Material | polyester/PUR |
Download
Logistics
Country of origin | CN |
Customs tariff number | 61161080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |