BK0201041 | ESD PROTECT
ESD Audit Kit basic
Resistance measuring device
TERA-Ohmmeter EP-TOM8600-ME
for the measurement of leakage resistances as well as
Measurement of temperature and relative
Humidity. The EP-TOM8600-ME works with
according to the current-voltage measuring method.
The internal memory for max. 30 measured values
can be connected via the integrated USB interface
can be read out and stored.
incl. accessories:
- 230V~/ 50Hz power supply -9VDC/300mA
- 4 x AA Mignon NiMH rechargeable batteries
- 2 pcs. measuring electrodes 2,5 kg
(according to EOS/ESD-S4.1 and S7.1)
- Teflon measuring cable 1m
- Teflon measuring cable 5m
- instruction manual
Electro field meter EP-EFM823 with analog
exit
for the measurement of electric fields and
electrostatic charges. The measured
Field strength (V/m) is automatically set via the
the adjusted measuring distance into the voltage
potential (V) is converted.
Type of measurement: Influence principle (field mill principle)
Measuring range: 0 to ± 200kV
incl. accessories 3 pcs.
- 3 pcs. 9V-NiMH block batteries
- Plug charger for 9V battery
- Spiral earthing spiral cable with adjustable clip
- Y-USB cable
- 2 spacers (2cm)
- calibration certificate
- instruction manual
Charge plate and HV encoder for EP-EFM823
for measuring the effectiveness of ionizers, among other things.
Incl. accessories:
- Device base for EFM823
- plate capacitor
- HV converter ± 1,200V
- Ground cable for device socket
- instruction manual
Foot traffic test for EP-EFM823 for the measurement of the
Body tension (walk-on test) according to
IEC 61340-4-5
Incl. accessories:
- Voltage sensor head for EFM823
- hand electrode
- Silicone cable 3m
Accessories:
- A/D Converter USB Stick
- PC software KL Read Out
- Recorder output cable 3.5mm jack/BNC
- instruction manual
Version | ESD Audit Kit |
Country of origin | DE |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |