EM-300 | EMAG
EM-300, special cleaning concentrate
Order No.: 13L2718
EAN: 4099891432553
MPN:
EM-300
Unit Price (€ / pc.)
34.51 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cleaning additives for ultrasonic cleaners, EMAG EM.
In 500 ml plastic bottles. EM 300 is suited for cleaning complex parts such as sockets, hinges, wheel bearings and bushings.
Technical specifications
Version | Special cleaning concentrate | |
Contents | 500 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34029090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|