00371 101 401 | VARTA
Silver oxide-button cell, SR69, 1.55 V, 30 mAh
Unit Price (€ / pc.)
1.1900 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9401 €
250 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery SR69 silver oxide, 00371 101 401, Varta
Technical data
- Nominal capacity: 30 mAh
- Application: Clocks
- Nominal voltage: 1.55 V
- IEC Designation: SR69
Technical specifications
Usage | watches | |
Version | low drain | |
diameter | 9.5 mm | |
Height | 9.5 mm | |
IEC designation | SR69 | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 30 mAh | |
Rated voltage | 1.55 V | |
other designation | 371, S18, SR920SW | |
Technology | silver oxide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85064000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |