06131 101 401 | VARTA
Lithium-button cell, CR1/3N, 3 V, 170 mAh
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.0936 €
100 pcs.
3.5938 €
250 pcs.
3.4510 €
1000 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage | cameras/pocket calculators | |
diameter | 11.6 mm | |
Height | 10.8 mm | |
IEC designation | CR1/3N | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 170 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |