Skip to content Skip to navigation menu

EFD core


Order No.: 83D5570

Manufacturer: EPCOS

Series: B66423

Manufacturer No.: B66423G0000X187
B66423GX187
EFD30/15/9 N87OL


Ordering information: Supplied by unit, please order two units for one core kit

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €1.1305 €0.95
25 €0.9282 €0.78
100 €0.714 €0.60
300 €0.6307 €0.53
600 €0.47362 €0.398
800 piece(s) in stock on 01/25/2021
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product B66423G0000X187 of EPCOS at Bürklin Elektronik!

Product specification

Technical features
EFD
N87
30 mm
9 mm
15 mm
2,050 nH
no air gap
-20/+30 %
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B66423
Manufacturer number: B66423G0000X187
B66423GX187
EFD30/15/9 N87OL
Country of origin: India
Customs tariff number: 85049011

Product description

E cores EFD30, type TDK/Epcos B66423.

With flattened, lowered center leg for particularly flat transformer types, made of silicon ferrite materials (data is provided in the table at the end of the core section); Basic dimensions of a finished transformer or signal transformer: L 34.4, W 32.5, H 12.5, g 0.71 mm. Single item supply; two items required per core kit.

Technical attributes (type, AL value, material type, design): B66423GX187, 2050 nH, N87, without air gap



technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: