O7413.3 | EFB Elektronik
Duplex-jumper, SC to SC, 3 m, OM3, multimode 50/125 µm, O7413.3
Order No.: 25P2267
EAN: 4049759027933
MPN:
O7413.3
Unit Price (€ / pc.)
9.5914 € *
Available: 0 pcs.
Available in 5 Days: 397 pcs.
Leadtime: 1 Week **
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
5 pcs.
8.7941 €
10 pcs.
8.2586 €
25 pcs.
7.7350 €
50 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | duplex-jumper | |
Colour | turquoise | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 3 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |