O0350.15 | EFB Elektronik
Duplex-jumper, LC to LC, 15 m, OS2, singlemode 9/125 µm
Order No.: 25P1983
EAN: 4049759024802
MPN:
O0350.15
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Available in 5 Days: 205 pcs.
Leadtime: 1 Week **
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | duplex-jumper | |
Colour | yellow | |
Chamfer type | singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 15 m | |
Category | OS2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |