O0319.2 | EFB Elektronik
Duplex-jumper, LC to LC, 2 m, OM4, multimode 50/125 µm, O0319.2
Order No.: 25P1938
EAN: 4049759022495
MPN:
O0319.2
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | duplex-jumper | |
Colour | purple | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 2 m | |
Category | OM4 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |