O0312.5 | EFB Elektronik
Duplex-jumper, LC to LC, 5 m, OM3, multimode 50/125 µm
Order No.: 25P1901
EAN: 4049759024321
MPN:
O0312.5
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
5 pcs.
11.1265 €
10 pcs.
10.4839 €
25 pcs.
9.8532 €
50 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | duplex-jumper | |
Colour | turquoise | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 5 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |