O0310.050 | EFB Elektronik
Duplex-jumper, LC to LC, 0.5 m, OM2, multimode 50/125 µm, O0310.050
Order No.: 25P1868
EAN: 4049759022204
MPN:
O0310.050
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Available in 5 Days: 374 pcs.
Leadtime: 1 Week **
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
9.0440 €
50 pcs.
8.2943 €
100 pcs.
7.8302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex Jumper, O0310.050, EFB Elektronik
Fiber jumper are well defined components in international standard of structured cabling ISO/IEC11801. Fiber jumper(patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | duplex-jumper | |
Colour | orange | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 0.5 m | |
Category | OM2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |