K5460.5 | EFB Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 5 m, green
Order No.: 25P3817
EAN: 4049759030742
MPN:
K5460.5
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Available in 5 Days: 595 pcs.
Leadtime: 1 Week **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
2.9155 €
50 pcs.
2.7608 €
100 pcs.
2.5942 €
500 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5460.5, EFB
The Cat.5e RJ45 crossover patch cable ensures very good characteristics for 2.5 Gigabit Ethernet applications. Due to the double shielding, the patch cable is even better protected against EMC radiation.
Features
- Cast anti-kink grommet
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | green | |
Halogen free | No | |
Cable type | SF/UTP | |
Cable length | 5 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |