- Until further notice the Bürklin Elektronik shop on site in Oberhaching is unfortunately closed for customer access. Orders can be placed via mail, telephone and in the online shop and will be sent by mail.
EFB K5450.2
Order No.: 25P7631
Manufacturer: EFB Elektronik
Manufacturer No.:
K5450.2
EAN: 4049759029883
Amount | Price per piece(s) incl. VAT | Price per piece(s) without VAT |
---|---|---|
1 | €1.666 | €1.40 |
10 | €1.547 | €1.30 |
25 | €1.4161 | €1.19 |
50 | €1.2971 | €1.09 |
100 | €1.1662 | €0.98 |
in stock 24 piece(s)
piece(s)
Without shipping costs
Added to Your Shopping Cart
Minimum order quantity:
1
Multiple: 1
Multiple: 1
Inform yourself now about product K5450.2 of EFB Elektronik at Bürklin Elektronik!
Product specification
Technical features
Manufacturer information
Manufacturer: | EFB Elektronik |
Manufacturer number: |
K5450.2 |
Country of origin: | Germany |
Customs tariff number: | 85447000 |
Product description
RJ45 Patch cable, K5450.2, EFB Elektronik
The Cat.5e RJ45 crossover patch cable ensures very good characteristics for 2.5 Gigabit Ethernet applications. Due to the double shielding, the patch cable is even better protected against EMC radiation.
Technical Data
- Category: Cat 5e
- Cable: SF/UTP
- Connection: RJ45 8(8)
- Length: 2 m
- Color: gray
technical documents
Environmentally relevant information
Conformities
REACH Not relevant
RoHS Yes (31.03.2015)
SVHC Free (16.01.2020)
REACH Not relevant
RoHS Yes (31.03.2015)
SVHC Free (16.01.2020)
You might also be interested in these products:
EFB K5450.05


Order No.: 25P7627 Manufacturer EFB Elektronik Manufacturer No. K5450.0,5
€0.57
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
EFB K5450.1


Order No.: 25P7628 Manufacturer EFB Elektronik Manufacturer No. K5450.1
€0.72
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
EFB K5450.10


Order No.: 25P7629 Manufacturer EFB Elektronik Manufacturer No. K5450.10
€3.39
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
EFB K5450.15


Order No.: 25P7630 Manufacturer EFB Elektronik Manufacturer No. K5450.15
€4.85
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
EFB K5450.20


Order No.: 25P7632 Manufacturer EFB Elektronik Manufacturer No. K5450.20
€6.35
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
EFB K5450.5


Order No.: 25P7634 Manufacturer EFB Elektronik Manufacturer No. K5450.5
€1.90
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
EFB K5450.3


Order No.: 25P7633 Manufacturer EFB Elektronik Manufacturer No. K5450.3
€1.30
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1