K2402SW.15 | EFB Elektronik

Modular cable, RJ10 plug, straight to RJ10 plug, straight, 15 m, black

Order No.: 25P6505
EAN: 4049759108984
MPN:
K2402SW.15
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 327 pcs.
Leadtime: 1 Week **
Total Price:
4.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3435 €

Modular cable, K2402SW.15, EFB

Modular cable, black, 2xRJ10 (4/4), 1:1, 15 m.

Technical specifications
Connection (1) RJ10 plug, straight
Connection (2) RJ10 plug, straight
Version Modular cable
Colour black
Halogen free No
Cable length 15 m
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Connection (2)
Halogen free
Colour
Connection (1)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Halogen free
Colour
Connection (1)
Modular cable, RJ10 plug, straight to RJ10 plug, straight, 1 m, black
Order No.:
 25P6502
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K2402SW.1
Available: 0 pcs. Available in 5 Days: 115 pcs. Leadtime: 1 Week **
Total Price: 2.08 € *
1 pcs.
2.0825 €
25 pcs.
1.7612 €
100 pcs.
1.6303 €
250 pcs.
1.5470 €
1000 pcs.
1.4161 €
1 m
Modular cable
RJ10 plug, straight
No
black
RJ10 plug, straight