EK131.5 | EFB Elektronik
Extension cable, 5 m, D-Sub plug, 9 pole to D-SUB socket, 9 pole, EK131.5
Order No.: 25P6979
EAN: 4049759052560
MPN:
EK131.5
Unit Price (€ / pc.)
7.7231 € *
Available: 15 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
10 pcs.
6.8068 €
50 pcs.
6.3308 €
150 pcs.
6.0571 €
500 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data Cable, EK131.5, EFB Elektronik
Datacable serial 1:1, 2x DSub 9, M-F, 5,0m, beige
Technical specifications
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | D-SUB socket, 9 pole | |
Version | extension cable | |
Colour | beige | |
Cable length | 5 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |