EK131.3 | EFB Elektronik
Extension cable, 3 m, D-Sub plug, 9 pole to D-SUB socket, 9 pole, EK131.3
Order No.: 25P6978
EAN: 4049759052553
MPN:
EK131.3
Unit Price (€ / pc.)
6.2118 € *
Available: 0 pcs.
Available in 5 Days: 828 pcs.
Leadtime: 1 Week **
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
10 pcs.
5.4740 €
100 pcs.
4.7957 €
250 pcs.
4.6172 €
1000 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data Cable, EK131.3, EFB Elektronik
Datacable serial 1:1, 2x DSub 9, M-F, 3,0m, beige
Technical specifications
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | D-SUB socket, 9 pole | |
Version | extension cable | |
Colour | beige | |
Cable length | 3 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |