Unit Price (€ / pc.)
8.0682 € *
Available: 7 pcs.
Available in 5 Days: 914 pcs.
Leadtime: 1 Week **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.1043 €
100 pcs.
6.2237 €
250 pcs.
5.9857 €
1000 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort Plug, EB484, EFB Elektronik
Adapter to connect DisplayPort graphic controller to HDMI displays
Technical Data
- Color: black
- Connection (1): DisplayPort
- Connection (2): HDMI Type A Socket
Technical specifications
Connection (1) | DisplayPort 1.2 | |
Connection (2) | HDMI socket (type A) | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |