55112.1 | EFB Elektronik
FO cable, multimode 62.5/125 µm, fibers: 12, OM1, LSZH, orange, 55112.1
Order No.: 25P7422
EAN: 4049759072759
MPN:
55112.1
Unit Price (€ / mtr.)
7.8897 € *
Available: 0 mtr.
Available in 5 Days: 225 mtr.
Leadtime: 1 Week **
Technical specifications
Number of fibres | 12 | |
Outer diameter | 15.8 mm | |
Colour | orange | |
Chamfer type | multimode 62.5/125 µm | |
Halogen free | Yes | |
Category | OM1 | |
Material | LSZH | |
Temperature range (active) | -25 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |