55102.1 | EFB Elektronik
LWL-Kabel, multimode 62.5/125 µm, Fibers: 2, OM1, LSZH, orange, halogen free, 55102.1
Order No.: 25P7419
EAN: 4049759072728
MPN:
55102.1
Unit Price (€ / mtr.)
1.6184 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 1 Week **
Technical specifications
Number of fibres | 2 | |
Outer diameter | 6.8 mm | |
Colour | orange | |
Chamfer type | multimode 62.5/125 µm | |
Halogen free | Yes | |
Category | OM1 | |
Material | LSZH | |
Temperature range (active) | -25 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |