53100.9-100 | EFB Elektronik
Splice protection shrink sleeve, transparent, length: 60mm, PU 100
Order No.: 25P1702
EAN: 4049759134716
MPN:
53100.9-100
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Leadtime: On Request **
Splice-Protection, 53100.9-100, EFB
Shrink splice protection to protect the splice from damage and environmental influences.
Technical specifications
Version | splice protection | |
Colour | transparent | |
Height | 60 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |