52529.1 | EFB Elektronik
Bend protection grommet, cable Ø 6.5 mm, RG-59, RG-62, rubber, black
Order No.: 25P7091
EAN: 4049759039202
MPN:
52529.1
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Technical specifications
Colour | black | |
Cable type | RG-59, RG-62 | |
Cable diameter | 6.5 mm | |
Material | rubber |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |