M24C02-WMN6TP | STMicroelectronics

EEPROM 2 kbit, SOIC-8, M24C02-WMN6TP

Order No.: 30S1165
EAN: 4099879150257
MPN:
M24C02-WMN6TP
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Available in 5 Days: 17,100 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.1035 €

EEPROM, M24C02-WMN6TP, STMicroelectronics

The M24C01(C02) is a 1(2)-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 (256) × 8 bits.The M24C01/02-W can be accessed with a supply voltage from 2.5 V to 5.5 V, the M24C01/02-R can be accessed with a supply voltage from 1.8 V to 5.5 V, and the M24C02-F can be accessed either with a supply voltage from 1.7 V to 5.5 V (over the full temperature range) or with an extended supply voltage from 1.6 V to 1.7 V if the temperature is reduced to 0 °C/ 85

FEATURES

  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
  • Page Write within 5 ms
Technical specifications
Enclosure SOIC-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 2.5-5.5 V
Memory size 2 kbit
Clock frequency 400 kHz
Technology EEPROM
Access time 900 s
Logistics
Country of origin PH
Customs tariff number 85423275
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage
Access time
Clock frequency
Assembly
min. operating temperature
max. operating temperature
Memory size
Enclosure
Technology
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Access time
Clock frequency
Assembly
min. operating temperature
max. operating temperature
Memory size
Enclosure
Technology
EEPROM 2 kbit, SOIC-8, M24C02-RMN6TP
Order No.:
 30S1162
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M24C02-RMN6TP
Available: 0 pcs. Available in 5 Days: 3,550 pcs. Leadtime: 1 Week **
Total Price: 0.16 € *
1 pcs.
0.1559 €
100 pcs.
0.1380 €
2500 pcs.
0.0857 €
1.8-5.5 V
900 s
400 kHz
SMD
-40 °C
85 °C
2 kbit
SOIC-8
EEPROM
EEPROM 2 kbit, SOIC-8, M24C02-WMN6TP
Order No.:
 30S1165
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M24C02-WMN6TP
Available: 0 pcs. Available in 5 Days: 17,100 pcs. Leadtime: 1 Week **
Total Price: 0.10 € *
50 pcs.
0.1035 €
2.5-5.5 V
900 s
400 kHz
SMD
-40 °C
85 °C
2 kbit
SOIC-8
EEPROM