AT24C256C-SSHL-T | Microchip
EEPROM 256 kbit, SOIC-8, AT24C256C-SSHL-T
As a private customer, you can buy this item as soon as we have it back in stock.
EEPROM, AT24C256C-SSHL-T, ATMEL
The AT24C256C-SSHL-T provides 131,072/262,144 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 16,384/32,768 words of 8 bits each. This device is optimized for use in many automotive applications where low-power and low-voltage operations are essential.
Features
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write protect pin for hardware data protection
- High-reliability
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 1.7-5.5 V | |
Memory size | 256 kbit | |
Clock frequency | 1 MHz | |
Technology | EEPROM | |
Access time | 550 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423275 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |