20123-AA | CRC

CRC surface cleaner, barrel, 20 l, 20123-AA

Order No.: 12L1486
EAN: 5412386001765
MPN:
20123-AA
ECO COMPLEX BLUE
CRC
default L
Image may differ
Unit Price (€ / pc.)
240.6061 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
240.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
240.6061 €

Cleaning concentrate, 20123-AA, CRC

ECO COMPLEX BLUE is the high-yield alkaline cleaning concentrate for all surfaces. It is ideally suited for surface cleaning of plants, machines, floors, work surfaces, conveyor belts, tiles, etc.

It is very productive and can be diluted with water up to 1:100 depending on the degree of soiling. ECO COMPLEX BLUE is easily biodegradable and registered according to NSF A1 for universal use in food technology.

Technical specifications
Usage strong cleaning agent
Version surface cleaner
Container barrel
Contents 20 l
Logistics
Country of origin BE
Customs tariff number 34024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H318 Causes serious eye damage.

Precautionary statements:

  • P102 Keep out of reach of children.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P313 Get medical advice/attention.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...
Variations
Container
Contents
Version
Usage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Version
Usage
CRC surface cleaner, barrel, 20 l, 20123-AA
Order No.:
 12L1486
Manufacturer:
 CRC
Manufacturer SKU:
 20123-AA
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 240.61 € *
1 pcs.
240.6061 €
barrel
20 l
surface cleaner
strong cleaning agent
CRC surface cleaner, spray can, 750 ml, 10286-AB
Order No.:
 12L1482
Manufacturer:
 CRC
Manufacturer SKU:
 10286-AB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 16.29 € *
1 pcs.
16.2911 €
6 pcs.
15.4581 €
12 pcs.
14.6965 €
spray can
750 ml
surface cleaner
strong cleaning agent
CRC surface cleaner, barrel, 200 l, 30431-AA
Order No.:
 12L1488
Manufacturer:
 CRC
Manufacturer SKU:
 30431-AA
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,096.90 € *
1 pcs.
2,096.899 €
barrel
200 l
surface cleaner
strong cleaning agent