Discontinued
Unit Price (€ / pc.)
8.9250 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
7.8540 €
100 pcs.
6.8901 €
200 pcs.
6.6283 €
400 pcs.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale
In-Ear Earphone, HS0015A, LogiLink
The in-ear headphones from LogiLink offer a great sound experience. Its earphones are made of silicone and create not only a comfortable and secure grip but also isolate from disturbing noises. The connection is via a 3.5 mm jack that is compatible with almost every standard MP3 player or phone.
Features
- High Fidelity Headphones
Technical specifications
Connection | 3.5 mm jack plug | |
Version | Earphone | |
Colour | black |
Download
Logistics
Customs tariff number | 85183000 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |