B66335G1500X127 | EPCOS

E core, N27, 364 nH, (L x W x H) 55 x 27.8 x 21 mm, B66335G1500X127

Order No.: 83D946
EAN: 4099889059717
MPN:
B66335G1500X127
Series: B663x
EPCOS
B66335G1500X127 EPCOS Ferrite cores Image 1
B66335G1500X127 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 355 pcs.
Leadtime: 19 Weeks **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.4264 €
108 pcs.
4.7719 €
216 pcs.
4.5815 €
864 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E55/28/21, type TDK/Epcos B66335.

To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66335G1500X127, 1.5 mm, 364 nH, N27

Technical specifications
AL value 364 nH
Width 27.8 mm
Height 21 mm
Core shape E
Length 55 mm
Air gap 1.5 mm
Material N27
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Tray with 108 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes