B66335G1000X127 | EPCOS
E core, N27, 496 nH, (L x W x H) 55 x 27.8 x 21 mm
E cores E55/28/21, type TDK/Epcos B66335.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66335G1000X127, 1.0 mm, 496 nH, N27
AL value | 496 nH | |
Width | 27.8 mm | |
Height | 21 mm | |
Core shape | E | |
Length | 55 mm | |
Air gap | 1 mm | |
Material | N27 |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 108 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |