B66335G0000X127 | EPCOS

E core, N27, 5800 nH, -20/+30 %, (L x W x H) 55 x 21 x 27.8 mm

Order No.: 83D940
EAN: 4099889059694
MPN:
B66335G0000X127
B66335GX127
Series: B663x
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 175 pcs.
Leadtime: 19 Weeks **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.5815 €
108 pcs.
4.0222 €
216 pcs.
3.8556 €
864 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E55/28/21, type TDK/Epcos B66335.

To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66335GX127, 0 mm, 5800 nH, N27

Technical specifications
AL value 5800 nH
Width 21 mm
Height 27.8 mm
Core shape E
Length 55 mm
Air gap no air gap
Material N27
Tolerance -20/+30 %
Logistics
Country of origin IN
Customs tariff number 85049011
Original Packaging Bulk with 108 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 83D960

Manufacturer SKU:

 B66252B0000M001

 

Available: 51 pcs. Leadtime: 34 Weeks **
5.68 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6763 €
10 pcs.
4.9980 €
100 pcs.
4.3792 €
200 pcs.
4.2245 €
800 pcs.
3.9389 €
Variations
AL value
Width
Air gap
Height
Material
Length
Tolerance
Core shape
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
AL value
Width
Air gap
Height
Material
Length
Tolerance
Core shape
E core, N27, 364 nH, (L x W x H) 55 x 27.8 x 21 mm
Order No.:
 83D946
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66335G1500X127
Available: 370 pcs. Leadtime: 19 Weeks **
Total Price: 6.16 € *
1 pcs.
6.1642 €
10 pcs.
5.4264 €
108 pcs.
4.7719 €
216 pcs.
4.5815 €
864 pcs.
4.2840 €
364 nH
27.8 mm
1.5 mm
21 mm
N27
55 mm
E
E core, N27, 496 nH, (L x W x H) 55 x 27.8 x 21 mm
Order No.:
 83D944
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66335G1000X127
Available: 269 pcs. Leadtime: 29 Weeks **
Total Price: 6.16 € *
1 pcs.
6.1642 €
10 pcs.
5.4264 €
108 pcs.
4.7719 €
216 pcs.
4.5815 €
864 pcs.
4.2840 €
496 nH
27.8 mm
1 mm
21 mm
N27
55 mm
E
E core, N27, 5800 nH, -20/+30 %, (L x W x H) 55 x 21 x 27.8 mm
Order No.:
 83D940
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66335G0000X127
Available: 175 pcs. Leadtime: 19 Weeks **
Total Price: 5.21 € *
1 pcs.
5.2122 €
10 pcs.
4.5815 €
108 pcs.
4.0222 €
216 pcs.
3.8556 €
864 pcs.
3.6176 €
5800 nH
21 mm
no air gap
27.8 mm
N27
55 mm
-20/+30 %
E