B66329G0000X127 | EPCOS

E core, N27, 4750 nH, -20/+30 %, (L x W x H) 42 x 20 x 21.2 mm

Order No.: 83D910
EAN: 4099889059670
MPN:
B66329G0000X127
B66329GX127
Series: B663x
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Next delivery: 275 pcs. on 2024-05-21
Leadtime: 19 Weeks **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.4153 €
120 pcs.
2.9869 €
240 pcs.
2.8679 €
960 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E42/21/20, type TDK/Epcos B66329.

To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66329GX127, 0 mm, 4750 nH, N27

Technical specifications
AL value 4750 nH
Width 20 mm
Height 21.2 mm
Core shape E
Length 42 mm
Air gap no air gap
Material N27
Tolerance -20/+30 %
Logistics
Country of origin ID
Customs tariff number 85049011
Original Packaging Bulk with 120 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Coil former for E core
Image may differ

Order No.:

 83D932

Manufacturer SKU:

 B66243B1018T001

 

Available: 0 pcs. Leadtime: 20 Weeks **
2.49 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
360 pcs.
2.4871 €
Variations
AL value
Width
Air gap
Height
Material
Length
Tolerance
Core shape
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
AL value
Width
Air gap
Height
Material
Length
Tolerance
Core shape
E core, N27, 4750 nH, -20/+30 %, (L x W x H) 42 x 20 x 21.2 mm
Order No.:
 83D910
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66329G0000X127
Available: 0 pcs. Leadtime: 19 Weeks ** Next delivery: 275 pcs. on 2024-05-21
Total Price: 3.87 € *
1 pcs.
3.8675 €
10 pcs.
3.4153 €
120 pcs.
2.9869 €
240 pcs.
2.8679 €
960 pcs.
2.6894 €
4750 nH
20 mm
no air gap
21.2 mm
N27
42 mm
-20/+30 %
E
E core, N27, 259 nH, (L x W x H) 42 x 21.2 x 20 mm
Order No.:
 83D916
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66329G1500X127
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 2.13 € *
360 pcs.
2.1301 €
259 nH
21.2 mm
1.5 mm
20 mm
N27
42 mm
E