85008071 | LAPP
Drum dispenser CHAMPION 67
Unit Price (€ / pc.)
364.3542 € *
Available: 0 pcs.
Leadtime: On Request **
Drum dispenser, 85008071, LAPP
For the professional and gentle unwinding of even sensitive cables
Features
- For drum diameters from 150 to 900mm
- Available in two widths for drums up to 520 or 670mm width
- Lightweight hybrid frame made of glass fiber reinforced polyamide and aluminum
- Equipped with 4 non-slip rubber feet
Technical specifications
Version | Drum dispenser |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84289090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |