T5520 | C.K Tools

Draw Tape SPIRA-FLEX, 20 m

Order No.: 03L4874
EAN: 5013969244700
MPN:
T5520
C.K Tools
T5520 C.K Tools Cable Routing Tools Image 1
T5520 C.K Tools Cable Routing Tools Image 2
T5520 C.K Tools Cable Routing Tools Image 3
Image may differ
Unit Price (€ / pc.)
70.1624 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
70.16 € *
Price list
Quantity
Price per unit*
1 pcs.
70.1624 €
3 pcs.
63.1295 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Innovative spiral design significantly reduces frictional resistance allowing for longer cable runs

- Manufactured from an advanced polyethylene terephthalate (PET) material - super flexible and immensely tough

- Considerably less kinking and coiling compared to nylon and steel tapes

- Compatible with C.K MightyRods accessories

- Supplied within a protective impact resistant rewindable cassette

Technical specifications
Version Draw tape
diameter 4 mm
Contents 1 guide spring
Reach 20 m
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes