495059 | C.K Tools

Draw Tape Lubricant

Order No.: 03L3410
EAN: 5013969950595
MPN:
495059
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
19.3732 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
19.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3732 €

- Reduced friction whilst pulling cable through conduit

- Formula: Water, Petroleum Wax, Stabilizer

- Store at temperatures between 40-120˚F / 4-48˚C

- Compatible with all common cable insulation materials

- Creates a thin, non-conductive film that won’t clog conduit

- Odourless

- Contents: 950 ml

Technical specifications
Version Lubricant
Contents lubricant 950ml
Logistics
Country of origin TW
Customs tariff number 34031910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Contents
Reach
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Contents
Reach
Draw Tape - POM (Polyoxymethylene) 30m
Order No.:
 03L3409
Manufacturer:
 C.K Tools
Manufacturer SKU:
 495056
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 203.48 € *
1 pcs.
203.4781 €
6 mm
wire draw tape
1 flexible guide head
30 m
Nylon Draw Tape 15M
Order No.:
 03L3406
Manufacturer:
 C.K Tools
Manufacturer SKU:
 495051
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 43.05 € *
1 pcs.
43.0542 €
4 mm
wire draw tape
1 flexible guide head
15 m
Nylon Draw Tape 25M
Order No.:
 03L3407
Manufacturer:
 C.K Tools
Manufacturer SKU:
 495053
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 53.88 € *
1 pcs.
53.8832 €
4 mm
wire draw tape
1 flexible guide head
25 m
Steel Wire Draw Tape (POM Coated) 50m
Order No.:
 03L3408
Manufacturer:
 C.K Tools
Manufacturer SKU:
 495055
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 163.04 € *
1 pcs.
163.0419 €
5.5 mm
wire draw tape
1 flexible guide head
50 m
Draw Tape Lubricant
Order No.:
 03L3410
Manufacturer:
 C.K Tools
Manufacturer SKU:
 495059
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 19.37 € *
1 pcs.
19.3732 €
Lubricant
lubricant 950ml