CAM135N230-00-0-0000 | Christ-Elektronik
Display instrument, freely scaleable
Scalable display instruments, type Christ CAM 135.
Supply voltage: 90 to 264 VAC. LED display: red, 3 1/2 digits, scalable within a range of –1999 to 1999. Decimal point adjustable at the front. Measuring principle: dual slope. Measuring rate: approx. 2.5 measurements/s. Settling time: <2.0 s. Material: glass fiber-reinforced Noryl. Weight: 490 g. Switchboard thickness: max. 40 mm. Operating temperatures: 0 to +50 °C. Dewing not permissible. Degree of protection: IP 50 at the front, at the terminals IP 20. Dimensions: 96 x 48 x 135 mm. Mounting cutout: 92 x 45 mm. Mounting depth: 126 mm. Supplied with 2 fastening elements.
For DC voltage/current, type CAM135N.
For DC voltage up to 200 V and DC signals up to 20 mA.
Type: CAM135N230–00–0–0000, display instrument
Width of cut-out | 96 mm | |
Installation depth | 126 mm | |
Frequency measurement | Yes | |
Height of cut-out | 45 mm | |
max. Voltage | 200 V | |
Max. current | 200 mA | |
Assembly | built-in mounting | |
Control Output | Yes | |
Degree of protection (IP) | IP50 | |
Voltage | 90-264 VAC | |
Temperature measurement | PT100 |
Country of origin | DE |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |