CV0055 | LogiLink
Display Port to HDMI cable
Order No.: 10M1420
EAN: 4052792002362
MPN:
CV0055
Unit Price (€ / pc.)
14.0896 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
10 pcs.
12.3879 €
50 pcs.
11.5549 €
150 pcs.
11.0432 €
500 pcs.
10.4839 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable DisplayPort to HDMI, CV0055, LogiLink
The elegant DisplayPort to HDMI cable from LogiLink is suitable for example to connect your computer with an HDMI device. Gold-plated contacts. The max resolution is 1920x1080 pixels(Full HD).
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | HDMI type A | |
Version | connection cable | |
Colour | white | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |