483.100.000 | ECS Cleaning Solutions
ECS Cleaning Solutions cleaning wipes, can, 100 pieces, 483.100.000
Order No.: 11L9647
EAN: 4099891433956
MPN:
483.100.000
Unit Price (€ / pc.)
8.6394 € *
Available: 17 pcs.
Leadtime: 4 Weeks **
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6394 €
10 pcs.
7.6041 €
50 pcs.
7.0924 €
150 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disinfectant Wipes, 483.100.000, ECS Cleaning Solutions
Disinfecting Cleaning Wipes 483 are a quick alcohol-free disinfection for Objects and surfaces. The disinfectant solution used is virucidal against enveloped viruses such as HIV/HBC/HCV, rotavirus, BVDV, vaccinia, influenza and corona. Simple and safe application.
Technical specifications
Usage | disinfection of surfaces | |
Version | cleaning wipes | |
Container | can | |
Contents | 100 pieces |
Download
Logistics
Country of origin | EU |
Customs tariff number | 38089490 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Hazard statements:
Precautionary statements:
|