10BQ100 / VISHAY GENERAL SEMI | Vishay
Diode
Discontinued
Unit Price (€ / pc.)
0.3451 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
125 pcs.
0.3070 €
500 pcs.
0.2856 €
2000 pcs.
0.2630 €
5000 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, 10BQ100 / VISHAY GENERAL SEMI, Vishay
The surface-mount Schottky rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards.
Features
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Small foot print, surface mountable
- High frequency operation
Technical specifications
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 1 A | |
Enclosure | DO-214AA | |
Capacity | 65 pF | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |