P 2715 | PeakTech

Loop current meter P 2715, CAT III 600 V, 250 V (AC)

Order No.: 21K5521
EAN: 4250569404702
MPN:
P 2715
2715
PeakTech
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
173.5734 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
173.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
173.5734 €

Digital Loop/PSC Tester, P 2715, PeakTech

Loop testers or loop testers are used to test the safety of electrical systems. These devices measure the impedance of the short-circuit loop between the outer conductors of a circuit, calculating the Prospective Short-circuit Current (PSC). The protection of the circuit (circuit breaker) must therefore trigger at a lower current than the prospective short-circuit current to avoid excessive heating of the lines and thus a fire hazard.

Technical specifications
Version Loop current meter
Batteries AA
Surge voltage category CAT III 600 V
Max measured value AC voltage 250 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes