ER900 | STMicroelectronics
Diac, DO-35, STMicroelectronics ER900
Unit Price (€ / pc.)
0.1714 € *
Available: 2,448 pcs.
Leadtime: 11 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1714 €
10 pcs.
0.1499 €
100 pcs.
0.1071 €
300 pcs.
0.0762 €
1000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diodes series ER.
Type: ER900, DO35, STMicroelectronics
Technical specifications
Number of pins | 3 | |
Version | Diac | |
Enclosure | DO-35 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 1 A |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |