AK-320100-050-S | DIGITUS
Connection cable, 5 m, black, DVI-D plug (18+1) to DVI-D plug, AK-320100-050-S
Order No.: 13M4276
EAN: 4016032298243
MPN:
AK-320100-050-S
Unit Price (€ / pc.)
10.7933 € *
Available: 42 pcs.
Available in 7 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
5 pcs.
10.1983 €
10 pcs.
9.5914 €
25 pcs.
8.9964 €
50 pcs.
8.4014 €
*incl. VAT plus shipping costs
**Subject to prior sale
DVI cables, type Assmann AK .
Cable compliant with UL 20276, with molded connectors, ferrite filter and knurled screws at both ends.
Single Link DVI to DVI cable.
Technical attributes (type, connectors (plug, female, HDSUB/high-density sub-D), length): AK-320100-050-S, DVI-D (18+1) male to DVI-D (18+1) male, 5.0 m
Technical specifications
Connection (1) | DVI-D plug (18+1) | |
Connection (2) | DVI-D plug | |
Version | connection cable | |
Colour | black | |
Cable length | 5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |